



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.48000 | kr.116.48 |
| 20 | kr.96.13100 | kr.1,922.62 |
| 40 | kr.91.94075 | kr.3,677.63 |
| 60 | kr.89.57117 | kr.5,374.27 |
| 100 | kr.86.66880 | kr.8,666.88 |
| 260 | kr.81.48085 | kr.21,185.02 |
| 500 | kr.78.10214 | kr.39,051.07 |
| Unit Price without VAT: | kr.116.48000 |
|---|---|
| Unit Price with VAT: | kr.145.60000 |





