
402ZQE | |
|---|---|
DigiKey Part Number | 679-1020-ND |
Manufacturer | |
Manufacturer Product Number | 402ZQE |
Description | SWITCH PUSH SPST-NO 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap White |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 40,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |



