
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 15A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 20.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.581.00000 | kr.581.00 |
| 10 | kr.501.03700 | kr.5,010.37 |
| 25 | kr.472.25840 | kr.11,806.46 |
| 50 | kr.451.54260 | kr.22,577.13 |
| 100 | kr.431.69770 | kr.43,169.77 |
| Unit Price without VAT: | kr.581.00000 |
|---|---|
| Unit Price with VAT: | kr.726.25000 |




