cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2647LH/2A217/108L12V

DigiKey Part Number
679-2647LH/2A217/108L12V-ND
Manufacturer
Manufacturer Product Number
2647LH/2A217/108L12V
Description
ROCKER SWITCH 2600 HIGH POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC), 8A (DC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Flat - Illuminated
Color - Actuator/Cap
White
Actuator Marking
OFF ON, Vertical
Illumination Type, Color
Incandescent, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, NF, UR, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.116.61100kr.2,332.22
Manufacturers Standard Package
Unit Price without VAT:kr.116.61100
Unit Price with VAT:kr.145.76375