Parametric Equivalent

2646LP/2A212021L0 | |
|---|---|
DigiKey Part Number | 2646LP/2A212021L0-ND |
Manufacturer | |
Manufacturer Product Number | 2646LP/2A212021L0 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, NF, UL, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2646LH/2A212021L0 | APEM Inc. | 0 | 679-2646LH/2A212021L0-ND | kr.76.55550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.77.53500 | kr.1,550.70 |
| Unit Price without VAT: | kr.77.53500 |
|---|---|
| Unit Price with VAT: | kr.96.91875 |

