
2644LH/2A212000L0 | |
|---|---|
DigiKey Part Number | 679-2644LH/2A212000L0-ND |
Manufacturer | |
Manufacturer Product Number | 2644LH/2A212000L0 |
Description | SWITCH ROCKER SP3T 8A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 8A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Flat | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | CSA, NF, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.41000 | kr.49.41 |
| 20 | kr.40.77100 | kr.815.42 |
| 40 | kr.38.99850 | kr.1,559.94 |
| 60 | kr.37.99567 | kr.2,279.74 |
| 100 | kr.36.76740 | kr.3,676.74 |
| 260 | kr.34.57181 | kr.8,988.67 |
| 500 | kr.33.14214 | kr.16,571.07 |
| 1.000 | kr.32.67936 | kr.32,679.36 |
| Unit Price without VAT: | kr.49.41000 |
|---|---|
| Unit Price with VAT: | kr.61.76250 |



