Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223MRC

DigiKey Part Number
1223MRC-ND
Manufacturer
Manufacturer Product Number
1223MRC
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard (Footswitch)
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Plunger, Metal
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.164.59000kr.164.59
10kr.142.03500kr.1,420.35
40kr.129.91775kr.5,196.71
80kr.124.23788kr.9,939.03
120kr.121.02583kr.14,523.10
280kr.114.56879kr.32,079.26
520kr.110.06021kr.57,231.31
Manufacturers Standard Package
Unit Price without VAT:kr.164.59000
Unit Price with VAT:kr.205.73750