
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.50000 | kr.45.50 |
| 10 | kr.39.30200 | kr.393.02 |
| 40 | kr.35.95850 | kr.1,438.34 |
| 80 | kr.34.39275 | kr.2,751.42 |
| 120 | kr.30.16375 | kr.3,619.65 |
| 280 | kr.29.76868 | kr.8,335.23 |
| 520 | kr.29.47360 | kr.15,326.27 |
| 1.000 | kr.29.12717 | kr.29,127.17 |
| Unit Price without VAT: | kr.45.50000 |
|---|---|
| Unit Price with VAT: | kr.56.87500 |








