
D52.26244S.001 | |
|---|---|
DigiKey Part Number | 1582-D52.26244S.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.26244S.001 |
Description | MODULE DDR4 SDRAM 8GB 288RDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2933 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,151.42000 | kr.1,151.42 |
| Unit Price without VAT: | kr.1,151.42000 |
|---|---|
| Unit Price with VAT: | kr.1,439.27500 |

