Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.35284H.002 | |
|---|---|
DigiKey Part Number | 1582-D22.35284H.002-ND |
Manufacturer | |
Manufacturer Product Number | D22.35284H.002 |
Description | MODULE DDR5 SDRAM 16GB 262SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 262-SODIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Bulk | Package / Case 262-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D22.35284S.001 | Apacer Memory America | 0 | 1582-D22.35284S.001-ND | kr.8,528.38000 | Parametric Equivalent |
| D42.35280S.001 | Apacer Memory America | 0 | 1582-D42.35280S.001-ND | kr.10,581.65000 | Parametric Equivalent |
| AQD-SD5V16GN56-SB | Advantech Corporation | 0 | 2084-AQD-SD5V16GN56-SB-ND | kr.4,232.52000 | Parametric Equivalent |
| SQR-SD5I16G5K6HNAG | Advantech Corporation | 9 | 2084-SQR-SD5I16G5K6HNAG-ND | kr.5,587.82000 | Parametric Equivalent |
| SQR-SD5I16G5K6SNPB | Advantech Corporation | 10 | 2084-SQR-SD5I16G5K6SNPB-ND | kr.6,222.33000 | Parametric Equivalent |







