Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.16141N.001 | |
|---|---|
DigiKey Part Number | 1582-D22.16141N.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.16141N.001 |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
Category | Memory Type DDR3 SDRAM |
Manufacturer Apacer Memory America | Memory Size 2GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Packaging Bulk | Package / Case 204-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.A2GCK.4010C | Apacer Memory America | 2 | 1582-78.A2GCK.4010C-ND | kr.1,710.91000 | Parametric Equivalent |
| D21.16134N.001 | Apacer Memory America | 0 | 1582-D21.16134N.001-ND | kr.1,797.77000 | Parametric Equivalent |
| D22.16130N.001 | Apacer Memory America | 0 | 1582-D22.16130N.001-ND | kr.1,365.26000 | Parametric Equivalent |
| D42.16131N.001 | Apacer Memory America | 0 | 1582-D42.16131N.001-ND | kr.1,580.88000 | Parametric Equivalent |
| SQR-SD3N2G1K6MNFKB | Advantech Corporation | 0 | 2084-SQR-SD3N2G1K6MNFKB-ND | kr.1,024.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,365.26000 | kr.1,365.26 |
| Unit Price without VAT: | kr.1,365.26000 |
|---|---|
| Unit Price with VAT: | kr.1,706.57500 |



