
| D12.18211N.001 | |
|---|---|
| DigiKey Part Number | 1582-D12.18211N.001-ND | 
| Manufacturer | |
| Manufacturer Product Number | D12.18211N.001 | 
| Description | MODULE DDR3 SDRAM 8GB 240UDIMM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Memory Module DDR3 SDRAM 8GB 240-UDIMM | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Apacer Memory America | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Type | DDR3 SDRAM | |
| Memory Size | 8GB | |
| Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
| Package / Case | 240-UDIMM | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.591.87000 | kr.591.87 | 
| Unit Price without VAT: | kr.591.87000 | 
|---|---|
| Unit Price with VAT: | kr.739.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark