APS25AF7128G-7BTM1GWT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: kr.3,432.57000

Parametric Equivalent


Flexxon Pte Ltd
In Stock: 2
Unit Price: kr.920.25000
Image for APS25AF7128G-7BTM1GWT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7128G-7BTM1GWT

DigiKey Part Number
1582-APS25AF7128G-7BTM1GWT-ND
Manufacturer
Manufacturer Product Number
APS25AF7128G-7BTM1GWT
Description
SSD 128GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
510MB/s
Manufacturer
Apacer Memory America
Speed - Write
380MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
480mA
Memory Size
128GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A12.245HHC.00478Apacer Memory America01582-A12.245HHC.00478-NDkr.3,432.57000MFR Recommended
FSSB128GBE-N500Flexxon Pte Ltd23052-FSSB128GBE-N500-NDkr.920.25000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes