Image for APS25AF7016G-4BTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7016G-4BTT

DigiKey Part Number
APS25AF7016G-4BTT-ND
Manufacturer
Manufacturer Product Number
APS25AF7016G-4BTT
Description
SSD 16GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
135MB/s
Manufacturer
Apacer Memory America
Speed - Write
105MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
325mA
Memory Size
16GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.