
APCFA016GGDAD-W6FT | |
|---|---|
DigiKey Part Number | 1582-APCFA016GGDAD-W6FT-ND |
Manufacturer | |
Manufacturer Product Number | APCFA016GGDAD-W6FT |
Description | MEMORY CARD CFAST 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB SLC |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |

