
AP32GSDHC10U1-B | |
|---|---|
DigiKey Part Number | 1582-1013-ND |
Manufacturer | |
Manufacturer Product Number | AP32GSDHC10U1-B |
Description | MEMORY CARD SDHC 32GB 10 UHS 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.45000 | kr.282.45 |
| 10 | kr.261.08300 | kr.2,610.83 |
| 25 | kr.252.66720 | kr.6,316.68 |
| 50 | kr.246.37720 | kr.12,318.86 |
| 100 | kr.240.17610 | kr.24,017.61 |
| 250 | kr.232.14348 | kr.58,035.87 |
| Unit Price without VAT: | kr.282.45000 |
|---|---|
| Unit Price with VAT: | kr.353.06250 |

