AP-ISD064GIA-2FTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-ISD064GIA-2FTM

DigiKey Part Number
AP-ISD064GIA-2FTM-ND
Manufacturer
Manufacturer Product Number
AP-ISD064GIA-2FTM
Description
MEMORY CARD SD 64GB 10 UHS 1 MLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 64GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,444.10000kr.1,444.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,444.10000
Unit Price with VAT:kr.1,805.12500