Parametric Equivalent

AP-CF004GRANS-ETNRC | |
|---|---|
DigiKey Part Number | 1582-1304-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF004GRANS-ETNRC |
Description | MEM CRD CMPCTFLSH 4GB CL 10 SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Size 4GB |
Manufacturer Apacer Memory America | Speed Class 10 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type CompactFlash® |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF004GLBNS-ETNRH | Apacer Memory America | 0 | 1582-AP-CF004GLBNS-ETNRH-ND | kr.798.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,895.41000 | kr.1,895.41 |
| 10 | kr.1,743.22100 | kr.17,432.21 |
| 25 | kr.1,707.60040 | kr.42,690.01 |
| Unit Price without VAT: | kr.1,895.41000 |
|---|---|
| Unit Price with VAT: | kr.2,369.26250 |


