
AN2.112EGG.00118 | |
|---|---|
DigiKey Part Number | 1582-AN2.112EGG.00118-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112EGG.00118 |
Description | USB FLASH DRV 16GB TLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 245MB/s | |
Speed - Write | 38MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 46.85mm L x 17.20mm W x 7.70mm H | |
Weight | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.36000 | kr.219.36 |
| 10 | kr.202.97500 | kr.2,029.75 |
| 25 | kr.196.48000 | kr.4,912.00 |
| 50 | kr.191.61780 | kr.9,580.89 |
| 100 | kr.186.81590 | kr.18,681.59 |
| 250 | kr.180.58712 | kr.45,146.78 |
| Unit Price without VAT: | kr.219.36000 |
|---|---|
| Unit Price with VAT: | kr.274.20000 |

