AK6.148KSA.00101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6.148GTA.00101

DigiKey Part Number
1582-AK6.148GTA.00101-ND
Manufacturer
Manufacturer Product Number
AK6.148GTA.00101
Description
MEM CRD MICSD 16GB 10UHSI SLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 16GB Class 10, UHS-I², U3, A2 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bag
Part Status
Active
Memory Type
microSD™
Memory Size
16GB
Speed
Class 10, UHS-I², U3, A2
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:73
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.211.43000kr.211.43
10kr.195.63500kr.1,956.35
25kr.189.38240kr.4,734.56
50kr.184.69960kr.9,234.98
100kr.180.07500kr.18,007.50
250kr.174.07336kr.43,518.34
Manufacturers Standard Package
Unit Price without VAT:kr.211.43000
Unit Price with VAT:kr.264.28750