Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B96.18CLGV.00101

DigiKey Part Number
1582-B96.18CLGV.00101-ND
Manufacturer
Manufacturer Product Number
B96.18CLGV.00101
Description
SSD 1TB M.2 MODULE TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
5GB/s
Manufacturer
Apacer Memory America
Speed - Write
3.915GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Active
Current - Max
1.44A
Memory Size
1TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.43mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,678.83000kr.1,678.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,678.83000
Unit Price with VAT:kr.2,098.53750