AE2.25CHGC.002ES is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 4
Unit Price: kr.2,061.26000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.25CHGC.002ES

DigiKey Part Number
1582-AE2.25CHGC.002ES-ND
Manufacturer
Manufacturer Product Number
AE2.25CHGC.002ES
Description
SSD 128GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
540MB/s
Manufacturer
Apacer Memory America
Speed - Write
480MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Current - Max
220mA
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AE2.25CHGC.002GWApacer Memory America41582-AE2.25CHGC.002GW-NDkr.2,061.26000MFR Recommended
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,691.45000kr.1,691.45
10kr.1,556.66000kr.15,566.60
25kr.1,504.73560kr.37,618.39
Manufacturers Standard Package
Unit Price without VAT:kr.1,691.45000
Unit Price with VAT:kr.2,114.31250