
A52.A25JGB.006F3 | |
|---|---|
DigiKey Part Number | 1582-A52.A25JGB.006F3-ND |
Manufacturer | |
Manufacturer Product Number | A52.A25JGB.006F3 |
Description | SSD 240GB M.2 2280 TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 550mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,843.07000 | kr.1,843.07 |
| 10 | kr.1,695.46200 | kr.16,954.62 |
| 25 | kr.1,638.76360 | kr.40,969.09 |
| Unit Price without VAT: | kr.1,843.07000 |
|---|---|
| Unit Price with VAT: | kr.2,303.83750 |

