Parametric Equivalent

| A72.255GHA.001HA | |
|---|---|
| DigiKey Part Number | 1582-A72.255GHA.001HA-ND | 
| Manufacturer | |
| Manufacturer Product Number | A72.255GHA.001HA | 
| Description | SSD 60GB MSATA TLC SATA III 3.3V | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III mSATA 3.3V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Apacer Memory America | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 60GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | mSATA | |
| Speed - Read | 430MB/s | |
| Speed - Write | 260MB/s | |
| Voltage - Supply | 3.3V | |
| Type | SATA III | |
| Current - Max | 315mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 50.80mm x 29.85mm x 4.85mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.465.28000 | kr.465.28 | 
| Unit Price without VAT: | kr.465.28000 | 
|---|---|
| Unit Price with VAT: | kr.581.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark