Image for B92.22CLGU.00344 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.22CLGU.00344

DigiKey Part Number
1582-B92.22CLGU.00344-ND
Manufacturer
Manufacturer Product Number
B92.22CLGU.00344
Description
SSD 1TB M.2 2280 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 3 M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
2.4GB/s
Manufacturer
Apacer Memory America
Speed - Write
2.24GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 3
Part Status
Obsolete
Current - Max
1.21A
Memory Size
1TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.