
A52.255JGA.009EM | |
|---|---|
DigiKey Part Number | 1582-A52.255JGA.009EM-ND |
Manufacturer | |
Manufacturer Product Number | A52.255JGA.009EM |
Description | SSD 240GB M.2 2280 TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 560MB/s | |
Speed - Write | 470MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 370mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.828.48000 | kr.828.48 |
| 10 | kr.763.43700 | kr.7,634.37 |
| 25 | kr.738.19120 | kr.18,454.78 |
| 50 | kr.719.46360 | kr.35,973.18 |
| Unit Price without VAT: | kr.828.48000 |
|---|---|
| Unit Price with VAT: | kr.1,035.60000 |

