Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78.C2GFC.4000B | |
|---|---|
DigiKey Part Number | 1582-78.C2GFC.4000B-ND |
Manufacturer | |
Manufacturer Product Number | 78.C2GFC.4000B |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,018.11000 | kr.1,018.11 |
| Unit Price without VAT: | kr.1,018.11000 |
|---|---|
| Unit Price with VAT: | kr.1,272.63750 |







