78.B2GD9.4000C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 8
Unit Price: kr.634.16000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.351.07000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.527.42000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.541.22000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.541.22000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.351.07000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.648.81000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 14
Unit Price: kr.664.93000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: kr.455.22040
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.459.37000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,050.45000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.940.54000
Datasheet
78.B2GD9.4000C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B2GD9.4000C

DigiKey Part Number
1582-78.B2GD9.4000C-ND
Manufacturer
Manufacturer Product Number
78.B2GD9.4000C
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes