
SM881K04TF | |
|---|---|
DigiKey Part Number | 2994-SM881K04TF-ND |
Manufacturer | |
Manufacturer Product Number | SM881K04TF |
Description | SOLAR CELL G3 THIN 2.76V 764.3MW |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 764 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 764 mW | |
Current @ Pmpp | 342 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 365 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 7.874" L x 0.787" W x 0.059" H (200.00mm x 20.00mm x 1.50mm) |



