
SM182K01L | |
---|---|
DigiKey Part Number | 2994-SM182K01L-ND |
Manufacturer | |
Manufacturer Product Number | SM182K01L |
Description | SOLAR CELL GEN3 0.69V 399MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 399 mW 690 mV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Power (Watts) - Max | 399 mW | |
Current @ Pmpp | 715 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 761 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 11.220" L x 0.315" W x 0.083" H (285.00mm x 8.00mm x 2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.92000 | kr.89.92 |
40 | kr.65.47050 | kr.2,618.82 |
80 | kr.61.75038 | kr.4,940.03 |
120 | kr.59.68158 | kr.7,161.79 |
280 | kr.55.59818 | kr.15,567.49 |
520 | kr.53.44000 | kr.27,788.80 |
Unit Price without VAT: | kr.89.92000 |
---|---|
Unit Price with VAT: | kr.112.40000 |