
SM141K10FVS | |
---|---|
cms-digikey-product-number | 2994-SM141K10FVS-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SM141K10FVS |
cms-description | MONOCRYSTALLINE SOLAR CELL GEN3 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | Monocrystalline Solar Cell 307 mW 6.91 V |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 307 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.417" W x 0.083" H (45.00mm x 36.00mm x 2.10mm) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | kr.63.74000 | kr.63.74 |
10 | kr.52.17900 | kr.521.79 |
50 | kr.45.47960 | kr.2,273.98 |
100 | kr.42.89150 | kr.4,289.15 |
250 | kr.39.71480 | kr.9,928.70 |
500 | kr.37.48212 | kr.18,741.06 |
1.000 | kr.36.64000 | kr.36,640.00 |
Unit Price without VAT: | kr.63.74000 |
---|---|
Unit Price with VAT: | kr.79.67500 |