
SM141K04TFVS | |
---|---|
DigiKey Part Number | 2994-SM141K04TFVS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K04TFVS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 0.591" W x 0.059" H (45.00mm x 15.00mm x 1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.50000 | kr.29.50 |
10 | kr.24.09600 | kr.240.96 |
50 | kr.20.98440 | kr.1,049.22 |
100 | kr.20.08000 | kr.2,008.00 |
Unit Price without VAT: | kr.29.50000 |
---|---|
Unit Price with VAT: | kr.36.87500 |