
KXOB25-14X1TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB25-14X1TF-TR-ND - Tape & Reel (TR) 2994-KXOB25-14X1TF-TRCT-ND - Cut Tape (CT) 2994-KXOB25-14X1TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-14X1TF-TR |
Description | SOLAR CELL G3 THIN 0.69V 30.7MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 690 mV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.41000 | kr.21.41 |
| 10 | kr.17.46000 | kr.174.60 |
| 50 | kr.15.19500 | kr.759.75 |
| 100 | kr.14.32220 | kr.1,432.22 |
| 250 | kr.13.51972 | kr.3,379.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.04562 | kr.27,614.05 |
| Unit Price without VAT: | kr.21.41000 |
|---|---|
| Unit Price with VAT: | kr.26.76250 |










