
KXOB081K06TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB081K06TF-TR-ND - Tape & Reel (TR) 2994-KXOB081K06TF-TRCT-ND - Cut Tape (CT) 2994-KXOB081K06TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB081K06TF-TR |
Description | SOLAR CELL G3 THIN 4.15V 105.9MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 105.9 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 105.9 mW | |
Current @ Pmpp | 31.6 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 33.7 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.984" W x 0.059" H (23.00mm x 25.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 10 | kr.33.75900 | kr.337.59 |
| 50 | kr.29.40820 | kr.1,470.41 |
| 100 | kr.27.82920 | kr.2,782.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.73625 | kr.22,736.25 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |










