RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip SMA Female Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4L096

DigiKey Part Number
627-SR4L096TR-ND - Tape & Reel (TR)
627-SR4L096CT-ND - Cut Tape (CT)
627-SR4L096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4L096
Description
CURTA SMT 4G ANTENNA 698-2700MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip SMA Female Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Antenova
Number of Bands
4
Series
VSWR
1.9, 3.3, 3.5
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
-9.7dB, -5.2dB, -5.1dB, -4.9dB
Part Status
Active
Gain
2.1dBi, 3.8dBi, 3.8dBi, 2.7dBi
RF Family/Standard
Cellular, Navigation
Termination
SMA Female
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
829MHz, 1.94GHz, 2.35GHz, 2.6GHz
Height (Max)
0.067" (1.70mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Applications
3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.85000kr.15.85
10kr.13.67500kr.136.75
25kr.12.91840kr.322.96
100kr.11.87230kr.1,187.23
250kr.11.24488kr.2,811.22
500kr.10.80146kr.5,400.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.38346kr.10,383.46
2.000kr.9.98953kr.19,979.06
3.000kr.9.76971kr.29,309.13
5.000kr.9.50350kr.47,517.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.85000
Unit Price with VAT:kr.19.81250