
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (GPS) | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M10578-A2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.798.19000 | kr.798.19 |
| Unit Price without VAT: | kr.798.19000 |
|---|---|
| Unit Price with VAT: | kr.997.73750 |


