B4844 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 602
Unit Price: kr.570.49000
Datasheet

Similar


Taoglas Limited
In Stock: 76
Unit Price: kr.565.81000
Datasheet

Similar


Nearson Inc.
In Stock: 0
Unit Price: kr.96.92100
Datasheet

Similar


Taoglas Limited
In Stock: 133
Unit Price: kr.442.13000
Datasheet
RF ANTENNA Bluetooth, WiMedia™, WLAN, Zigbee™ Blade SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4844

DigiKey Part Number
627-1000-ND
Manufacturer
Manufacturer Product Number
B4844
Description
RF ANT 2.4GHZ BLADE SMA MALE PAN
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WiMedia™, WLAN, Zigbee™ Blade SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Blade
Number of Bands
1
VSWR
1.6
Return Loss
-13dB
Gain
2.2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.902" (48.30mm)
Applications
Bluetooth, WiMedia™, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes