A10204 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 179
Unit Price: kr.23.90000
Datasheet

Similar


Pulse Electronics
In Stock: 8.356
Unit Price: kr.12.43000
Datasheet
RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10204

DigiKey Part Number
627-1024-2-ND - Tape & Reel (TR)
627-1024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A10204
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
A10204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
1
VSWR
1.4
Return Loss
-17dB
Gain
0dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes