Similar

A10204 | |
|---|---|
DigiKey Part Number | 627-1024-2-ND - Tape & Reel (TR) 627-1024-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A10204 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10204 Models |
Category | Number of Bands 1 |
Manufacturer Antenova | VSWR 1.4 |
Series | Return Loss -17dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Gain 0dBi |
Part Status Obsolete | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.126" (3.20mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP.1575.12.4.A.02 | Taoglas Limited | 169 | 931-1026-ND | kr.23.90000 | Similar |
| W3011A | Pulse Electronics | 8.154 | 553-1671-1-ND | kr.12.43000 | Similar |



