A10192 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Antenova
In Stock: 23.418
Unit Price: kr.5.07000
Datasheet
RF ANTENNA Bluetooth, WiMax™, WLAN, Zigbee™ PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10192

DigiKey Part Number
627-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A10192
Description
RF ANT 2.4GHZ PCB TRACE SLDR SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WiMax™, WLAN, Zigbee™ PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
A10192 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.1
Return Loss
-10dB
Gain
0.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
Bluetooth, WiMax™, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes