SK9-053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK9-053

DigiKey Part Number
2243-SK9-053-ND
Manufacturer
Manufacturer Product Number
SK9-053
Description
6P SPEC PAK RECEPTACLE. COVER KI
Customer Reference
Detailed Description
Connector Cover, Dust For SPEC Pak® Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover, Dust
For Use With/Related Products
SPEC Pak® Series
Specifications
6 Positions
Color
Black
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable