
PS3T20-2X | |
---|---|
DigiKey Part Number | 2243-PS3T20-2X-ND |
Manufacturer | |
Manufacturer Product Number | PS3T20-2X |
Description | CABLE GLAND MULT 0.76-1.52MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland - Multiple Openings | |
Outside Cable Diameter (Min) | 0.030" (0.76mm) | |
Outside Cable Diameter (Max) | 0.060" (1.52mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.18.58800 | kr.464.70 |
Unit Price without VAT: | kr.18.58800 |
---|---|
Unit Price with VAT: | kr.23.23500 |