
PS08SSN | |
---|---|
DigiKey Part Number | 2243-PS08SSN-ND |
Manufacturer | |
Manufacturer Product Number | PS08SSN |
Description | POW.DRAW.CONT.#8 SOLDER, STD.MAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 8 AWG Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 75 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.15.25293 | kr.15,252.93 |
Unit Price without VAT: | kr.15.25293 |
---|---|
Unit Price with VAT: | kr.19.06616 |