
PC-HSG-SB | |
|---|---|
DigiKey Part Number | 2243-PC-HSG-SB-ND |
Manufacturer | |
Manufacturer Product Number | PC-HSG-SB |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Black |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.01000 | kr.45.01 |
| 10 | kr.38.27500 | kr.382.75 |
| 25 | kr.35.87440 | kr.896.86 |
| 50 | kr.34.16000 | kr.1,708.00 |
| 100 | kr.32.52860 | kr.3,252.86 |
| 250 | kr.30.49260 | kr.7,623.15 |
| 500 | kr.29.03796 | kr.14,518.98 |
| 1.000 | kr.27.65337 | kr.27,653.37 |
| Unit Price without VAT: | kr.45.01000 |
|---|---|
| Unit Price with VAT: | kr.56.26250 |










