1 Position Blade Type Power Housing Connector Non-Gendered Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-HSG-PP

DigiKey Part Number
2243-PC-HSG-PP-ND
Manufacturer
Manufacturer Product Number
PC-HSG-PP
Description
CONN HSG 1POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Color
Black
Series
Features
Stackable
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Non-Gendered
Voltage Rating
600 V
Contact Type
Non-Gendered
Current Rating (Amps)
120 A
Number of Positions
1
Material - Insulation
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-20°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.84000kr.41.84
10kr.35.53600kr.355.36
25kr.33.30800kr.832.70
50kr.31.71640kr.1,585.82
100kr.30.20250kr.3,020.25
250kr.28.31192kr.7,077.98
500kr.26.96136kr.13,480.68
1.000kr.25.67567kr.25,675.67
2.500kr.24.07022kr.60,175.55
Manufacturers Standard Package
Unit Price without VAT:kr.41.84000
Unit Price with VAT:kr.52.30000