
P5916G5-BK | |
|---|---|
DigiKey Part Number | 2243-P5916G5-BK-ND |
Manufacturer | |
Manufacturer Product Number | P5916G5-BK |
Description | CONN HSG 2POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color White |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.30625 | kr.11,306.25 |
| Unit Price without VAT: | kr.11.30625 |
|---|---|
| Unit Price with VAT: | kr.14.13281 |

