
E6385G1 | |
|---|---|
DigiKey Part Number | 2243-E6385G1-ND |
Manufacturer | |
Manufacturer Product Number | E6385G1 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Red |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 150 V |
Contact Type Non-Gendered | Current Rating (Amps) 160 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.73000 | kr.121.73 |
| 10 | kr.103.43100 | kr.1,034.31 |
| 25 | kr.96.95400 | kr.2,423.85 |
| 50 | kr.92.32560 | kr.4,616.28 |
| 100 | kr.87.92120 | kr.8,792.12 |
| 250 | kr.82.42128 | kr.20,605.32 |
| 500 | kr.78.49224 | kr.39,246.12 |
| Unit Price without VAT: | kr.121.73000 |
|---|---|
| Unit Price with VAT: | kr.152.16250 |





