
602G02 | |
|---|---|
DigiKey Part Number | 2243-602G02-ND |
Manufacturer | |
Manufacturer Product Number | 602G02 |
Description | CONN HSG 8POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.76.70800 | kr.1,917.70 |
| Unit Price without VAT: | kr.76.70800 |
|---|---|
| Unit Price with VAT: | kr.95.88500 |

