
5916G15 | |
|---|---|
DigiKey Part Number | 2243-5916G15-ND |
Manufacturer | |
Manufacturer Product Number | 5916G15 |
Description | CONN HSG 1POS YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Yellow |
Series | Features Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.18.29700 | kr.182.97 |
| 25 | kr.17.15080 | kr.428.77 |
| 50 | kr.16.33180 | kr.816.59 |
| 100 | kr.15.55140 | kr.1,555.14 |
| 250 | kr.14.57720 | kr.3,644.30 |
| 500 | kr.13.88144 | kr.6,940.72 |
| 1.000 | kr.13.21915 | kr.13,219.15 |
| 2.500 | kr.12.39229 | kr.30,980.72 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |


