1 Position Blade Type Power Housing Connector Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4827G6

DigiKey Part Number
2243-4827G6-ND
Manufacturer
Manufacturer Product Number
4827G6
Description
CONN HSG RCPT 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Anderson Power Products, Inc.
Contact Termination
Crimp
Series
Fastening Type
Spring Retention
Packaging
Bulk
Note
Contacts Sold Separately
Part Status
Active
Voltage Rating
200 V
Connector Type
Receptacle
Current Rating (Amps)
20 A
Contact Type
Female Blade Socket
Material - Insulation
Polycarbonate (PC)
Number of Positions
1
Operating Temperature
-20°C ~ 105°C
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.14.04900kr.140.49
25kr.13.16680kr.329.17
50kr.12.53800kr.626.90
100kr.11.93820kr.1,193.82
250kr.11.19036kr.2,797.59
500kr.10.65628kr.5,328.14
1.000kr.10.14774kr.10,147.74
2.500kr.9.51286kr.23,782.15
Manufacturers Standard Package
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750